
LAPP 22261001 Sensor/actuator connector M12 Socket, straight, Terminator No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
AB-C5-M12FS-PB-TR-SH
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
Terminator
- Connector standard
Bus connector
- Connection side A
Terminator
- Connection side B
Terminator
- No. of pins
4
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Screws
- Factory colour
Silver
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
22261001
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1019227 LAPP 22261001 Sensor/actuator connector M12 Socket, straight, Terminator No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1019227 LAPP 22261001 Sensor/actuator connector M12 Socket, straight, Terminator No. of pins (RJ): 4 1 pc(s)



