
LAPP 23345/50 Drag chain cable ÖLFLEX® PETRO FD 865 CP 3 G 2.5 mm² Black 50 m
Highlights & Details
Ölflex ® PETRO FD 865 CP
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® PETRO FD 865 CP
- No. of leads
3 G
- Cross section (each core)
2.5 mm²
- Cross section
3 G 2.5 mm²
- Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
10.70 mm
- Factory colour
Black
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
23345/50
- Insulation material
Polymer
- Wire ID code
Black with white numbers according to VDE 0293-1
- Insulation
Special polymer
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-60 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
ÖLFLEX PETRO FD 865 CP 3G2,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038193 LAPP 23345/50 Drag chain cable ÖLFLEX® PETRO FD 865 CP 3 G 2.5 mm² Black 50 m
User & Safety Instructions
User & Safety Instructions 1038193 LAPP 23345/50 Drag chain cable ÖLFLEX® PETRO FD 865 CP 3 G 2.5 mm² Black 50 m
Description
This text is machine translated.



