
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Patch cable
CAT 6A
RJ45
1 x
RJ45 plug
1 x
RJ45 plug
0.25 m
Networks
Cable
500 MHz
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Black
6A (TIA)
yes
Datasheet 3346609 LAPP 24441316 RJ45 Patch cable CAT 6A 0.25 m 1 pc(s)
User & Safety Instructions 3346609 LAPP 24441316 RJ45 Patch cable CAT 6A 0.25 m 1 pc(s)