
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Patch cable
CAT 6A
S/FTP
RJ45
1 x
RJ45 plug
1 x
RJ45 plug
5 m
straight
Flexible
26
Networks
Cable
Copper
500 MHz
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
S/FTP
Grey
6A (TIA)
yes
Datasheet 3346683 LAPP 24441367 RJ45 Patch cable CAT 6A S/FTP 5 m Flexible 1 pc(s)
User & Safety Instructions 3346683 LAPP 24441367 RJ45 Patch cable CAT 6A S/FTP 5 m Flexible 1 pc(s)