
LAPP 26119/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 2 x 0.75 mm² Grey Sold per metre
Number
Highlights & Details
ÖLFLEX® -FD CLASSIC 810 PVC Drag-chain Cable
- Coded numbers
- highly flexible
- For travel up to 10m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD CLASSIC 810
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- Cross section
2 x 0.75 mm²
- Cable features
Suitable for drag chains
Flame-retardant
highly flexible
- Outside Ø
6.20 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
26119/1
- Wire ID code
Black conductors with white numbering (VDE 0293)
- Core layout
Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
- Max. length sold by the metre
300 m
- Type
ÖLFLEX® -FD CLASSIC 810
- Cable type
ÖLFLEX® FD Classic 810
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® -FD CLASSIC 810 2x0.75
- Cross section
2 x 0.75 mm² without gn/ge
- Bend radius
Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Active: 0 - +70 °C, fixed: -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 600713 LAPP 26119/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 2 x 0.75 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600713 LAPP 26119/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 2 x 0.75 mm² Grey Sold per metre
Information
Information 600713 LAPP 26119/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 2 x 0.75 mm² Grey Sold per metre



