
Number
Total (1 m = € 1.29)
€ 642.86
plus VAT.
Only 1 Set(s) available
Highlights & Details
HITRONIC ® HUN universal cable
Our service for you
Technical specifications
- Product type
FO cable
- Cable type
Hitronic HUN
- No. of fibres
12
- Fibre type
9/125 µ
Singlemode OS2
- Cable features
Halogen-free
Flame-retardant
UV-resistant
Flexible
Heat-resistant
- Factory colour
Dark grey
- Outside Ø
7.30 mm
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
27400912/500
- Insulation material
Polymer
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- RoHS-compliant
Yes
- Type
HITRONIC HUN1500 12E 9/125 OS2
- Tensile strength
1500 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023712 LAPP 27400912/500 FO cable Hitronic HUN 9/125 µ Singlemode OS2 Dark grey 500 m
User & Safety Instructions
User & Safety Instructions 1023712 LAPP 27400912/500 FO cable Hitronic HUN 9/125 µ Singlemode OS2 Dark grey 500 m
Description
HITRONIC ® HUN universal cable with a central federal charger, protection against rodents, 1500 N;A/J-DQ (ZN) BH or U-DQ (ZN) BH. In the interior and exterior, area backbone, industrial environment. Installation type: empty plastic pipes, channels and trays.
This text is machine translated.
This text is machine translated.



