
LAPP 27425/100 Data transfer cable UNITRONIC® FD CY 2 x 0.25 mm² Grey 100 m
Highlights & Details
Data cable UNITRONIC ® FD CY
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CY
- No. of leads
2 x
- Cross section (each core)
0.25 mm²
- Cross section
2 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
Suitable for drag chains
- Outside Ø
4.90 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage (details)
50 V
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
27425/100
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Extra-fine strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
Flame-resistant according to IEC 60332-1-2
- Type
UNITRONIC FD CY 2X0,25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045081 LAPP 27425/100 Data transfer cable UNITRONIC® FD CY 2 x 0.25 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1045081 LAPP 27425/100 Data transfer cable UNITRONIC® FD CY 2 x 0.25 mm² Grey 100 m
Description
This text is machine translated.



