There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC® FD CY
4 x
0.25 mm²
4 x 0.25 mm²
Shielded
Flame-retardant
Suitable for drag chains
5.80 mm
Grey
Sold per metre
1500 V
4
7.5
No
Yes
No
Yes
27427/1
PVC
DIN 47100
Bare stranded conductor, extra-fine strand to VDE 0295,
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
500 V
100 m
UNITRONIC® FD CY
Datasheet 609214 LAPP 27427/1 Data transfer cable UNITRONIC® FD CY 4 x 0.25 mm² Grey Sold per metre
User & Safety Instructions 609214 LAPP 27427/1 Data transfer cable UNITRONIC® FD CY 4 x 0.25 mm² Grey Sold per metre
Information 609214 LAPP 27427/1 Data transfer cable UNITRONIC® FD CY 4 x 0.25 mm² Grey Sold per metre