There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC® FD CY
7 x
0.34 mm²
7 x 0.34 mm²
Shielded
Flame-retardant
Suitable for drag chains
7.70 mm
Grey
Sold per metre
1500 V
4
7.5
No
Yes
No
Yes
27444/1
PVC
DIN 47100
Bare stranded conductor, extra-fine strand to VDE 0295,
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
500 V
300 m
UNITRONIC® FD CY
Datasheet 609460 LAPP 27444/1 Data transfer cable UNITRONIC® FD CY 7 x 0.34 mm² Grey Sold per metre
Information 609460 LAPP 27444/1 Data transfer cable UNITRONIC® FD CY 7 x 0.34 mm² Grey Sold per metre