
Highlights & Details
HITRONIC ® HUW Armiertes universal cable
Our service for you
Technical specifications
- Product type
FO cable
- Cable type
Hitronic HUW
- No. of fibres
4
- Fibre type
9/125 µ
Singlemode OS2
- Cable features
Halogen-free
Flame-retardant
Heat-resistant
highly flexible
UV-resistant
- Factory colour
Green
- Outside Ø
9.60 mm
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
27500904/1000
- Insulation material
Polymer
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- RoHS-compliant
Yes
- Type
HITRONIC HUW1500 4 E 9/125 OS2
- Tensile strength
1500 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334764 LAPP 27500904/1000 FO cable Hitronic HUW 9/125 µ Singlemode OS2 Green 1000 m
User & Safety Instructions
User & Safety Instructions 1334764 LAPP 27500904/1000 FO cable Hitronic HUW 9/125 µ Singlemode OS2 Green 1000 m
Description
HITRONIC ® HUW armiertes universal cable,-pair bundles of wires, steel corrugated sheath, LSZH sheath; J/A-DQ (ZN) (SR) H
J/A-DQ (ZN) (SR) H or U-DQ (ZN) (SR) H
Universal cable with a central federal loader and metal-free strain relief
This text is machine translated.
J/A-DQ (ZN) (SR) H or U-DQ (ZN) (SR) H
Universal cable with a central federal loader and metal-free strain relief
This text is machine translated.



