
LAPP 27576/1 Drag chain cable ÖLFLEX® FD 855 P 3 G 1.5 mm² Grey Sold per metre
Number
Highlights & Details
ÖLFLEX® FD 855 P continuous flex control cable
- Number coded
- For travel distances up to 100 m (horizontal)
- All-weather control cable
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 855 P
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
7.30 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
27576/1
- Wire ID code
Black with white numbers according to VDE 0293
- Core layout
Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 6
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
HD 21.13 S1, VDE 0281-13
- Max. length sold by the metre
300 m
- Type
ÖLFLEX® FD 855 P
- Cable type
ÖLFLEX® FD 855 P
- Nominal voltage (details)
300/500 V
- Bend radius
5 x outer diameter when flexed, 3 x outer diameter fixed
- Temperature range
Flexed: -40 to +80 °C · Fixed: -40 - +70 °C °C
Documents & Downloads
Datasheet
Datasheet 607359 LAPP 27576/1 Drag chain cable ÖLFLEX® FD 855 P 3 G 1.5 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 607359 LAPP 27576/1 Drag chain cable ÖLFLEX® FD 855 P 3 G 1.5 mm² Grey Sold per metre
Information
Information 607359 LAPP 27576/1 Drag chain cable ÖLFLEX® FD 855 P 3 G 1.5 mm² Grey Sold per metre
Description
stress.

