
Highlights & Details
HITRONIC ® HQN outer cable
Our service for you
Technical specifications
- Product type
FO cable
- Cable type
Hitronic HQN
- No. of fibres
12
- Fibre type
50/125 µ
Multimode OM3
- Cable features
Halogen-free
UV-resistant
Flexible
- Factory colour
Black
- Outside Ø
7.30 mm
- Content
4000 m
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
27600312
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- RoHS-compliant
Yes
- Type
HITRONIC HQN1500 12G 50/125 OM3
- Tensile strength
1500 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023586 LAPP 27600312 FO cable Hitronic HQN 50/125 µ Multimode OM3 Black 4000 m
User & Safety Instructions
User & Safety Instructions 1023586 LAPP 27600312 FO cable Hitronic HQN 50/125 µ Multimode OM3 Black 4000 m
Description
HITRONIC ® HQN outdoor cable with a central federal charger, protection against rodents, metal-free; A-DQ (ZN) B2 Y. Application: for outdoor use, the area backbone, WAN connections, industrial environment. Installation type: empty plastic pipes, channels and trays. Suitable for laying directly in the ground.
This text is machine translated.
This text is machine translated.




