
Highlights & Details
HITRONIC ® HQW Armiertes outer cable
Our service for you
Technical specifications
- Product type
FO cable
- Cable type
Hitronic HQW
- No. of fibres
4
- Fibre type
50/125 µ
Multimode OM3
- Cable features
Halogen-free
UV-resistant
Flexible
for underground installation
- Factory colour
Black
- Outside Ø
9.60 mm
- Content
4000 m
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
27900304
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- RoHS-compliant
Yes
- Type
HITRONIC HQW3000 4G 50/125 OM3
- Tensile strength
3000 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334796 LAPP 27900304 FO cable Hitronic HQW 50/125 µ Multimode OM3 Black 4000 m
User & Safety Instructions
User & Safety Instructions 1334796 LAPP 27900304 FO cable Hitronic HQW 50/125 µ Multimode OM3 Black 4000 m
Description
HITRONIC ® HQW armiertes outdoor cable with-pair bundles of wires, steel corrugated sheath, protection against rodents; A-DQ (ZN) (SR) 2Y. For outdoor use, the area backbone, WAN connections, industrial environment. Installation type: empty plastic pipes, channels and trays.
This text is machine translated.
This text is machine translated.


