
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 3.77
5
6% = € 0.24
€ 3.53
10
9% = € 0.34
€ 3.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.77 / piece)
€ 3.77
plus VAT.
14-day return policy included
Highlights & Details
HITRONIC ® POF PE-PUR
- Emc-safety
Our service for you
Technical specifications
- Product type
POF cable
- Cable type
Hitronic POF
- No. of fibres
2
- Fibre type
980/1000 µ
Duplex
- Cable features
Halogen-free
Oil-resistant
PUR coating
- Factory colour
Orange
- Outside Ø
5.50 mm
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
5.5
- Bend radius (no. of ODs for flexible installation)
9
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
28020002/1
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+50 °C
- RoHS-compliant
Yes
- Type
HITRONIC® POF DUPLEX
- Max. length sold by the metre
500 m
- Tensile strength
100 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1078800 LAPP 28020002/1 POF cable Hitronic POF 980/1000 µ Duplex Orange Sold per metre
Information
Information 1078800 LAPP 28020002/1 POF cable Hitronic POF 980/1000 µ Duplex Orange Sold per metre
Description
Plastic fiber-optic cable for industrial applications for optical signal transmission at higher mechanical loads. Benefits: EMC-safety, clear galvanic isolation, no crosstalk, light weight, high flexibility and easy to use. Directly via the step-index fiber is a black wire sleeve made of polyethylene (PE). In addition, the fiber with a strain relief made of aramide fibers and an outer sheath made from PUR (orange). For transmission distances of up to 70 m.
This text is machine translated.
This text is machine translated.






