
Highlights & Details
UNITRONIC ® 100
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® 100
- No. of leads
7 x
- Cross section (each core)
0.25 mm²
- Cross section
7 x 0.25 mm²
- Cable features
Flame-retardant
- Outside Ø
4.90 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage (details)
50 V
- Test voltage
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
28031/100
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC 100 7X0,25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044342 LAPP 28031/100 Data transfer cable UNITRONIC® 100 7 x 0.25 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1044342 LAPP 28031/100 Data transfer cable UNITRONIC® 100 7 x 0.25 mm² Grey 100 m
Description
UNITRONIC ® 100 PVC data cable for multiple use for the low-frequency data transfer with special UNITRONIC ®-color code. This control and signal cables should be milli-ampere range of electronics for computer systems, electronic control and regulation devices, office machines, scales etc. - anywhere where control lines in small dimensions are needed.
This text is machine translated.
This text is machine translated.


