
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

POF cable
Hitronic POF
2
980/1000 µ
Duplex
Flame-retardant
Green
7.80 mm
1000 m
Yes
No
No
28052002/1000
PVC
-30 °C
+70 °C
-10 °C
+50 °C
Yes
HITRONIC POF DUPLEX PNB PA-PVC
100 N
Datasheet 1501570 LAPP 28052002/1000 POF cable Hitronic POF 980/1000 µ Duplex Green 1000 m
User & Safety Instructions 1501570 LAPP 28052002/1000 POF cable Hitronic POF 980/1000 µ Duplex Green 1000 m