
LAPP 28135/500 Drag chain cable ÖLFLEX® ROBOT 900 DP 4 x 0.34 mm² Black 500 m
Highlights & Details
Ölflex ® ROBOT 900 control cable
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® ROBOT 900 DP
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
- Outside Ø
5.70 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
48 V AC
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
28135/500
- Insulation material
Elastomer
- Insulation
Wires: TPE
- Core layout
Fine or extra-fine stranded conductor made of bare copper wires
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
VDE 0281/0282 · VDE 0812
- Type
ÖLFLEX ROBOT 900 DP 4X0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038269 LAPP 28135/500 Drag chain cable ÖLFLEX® ROBOT 900 DP 4 x 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1038269 LAPP 28135/500 Drag chain cable ÖLFLEX® ROBOT 900 DP 4 x 0.34 mm² Black 500 m
Description
This text is machine translated.


