
LAPP 28145/1000 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 0.5 mm² Black 1000 m
Highlights & Details
Ölflex ® ROBOT 900 P
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® ROBOT 900 P
- No. of leads
18 G
- Cross section (each core)
0.5 mm²
- Cross section
18 G 0.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
11.20 mm
- Factory colour
Black
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
28145/1000
- Insulation material
Polyurethane
- Wire ID code
Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing
- Insulation
PUR
- Core layout
Extra-fine strand
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
ÖLFLEX ROBOT 900 P 18G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038288 LAPP 28145/1000 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 0.5 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1038288 LAPP 28145/1000 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 0.5 mm² Black 1000 m
Description
This text is machine translated.


