
Number
Total (1 m = € 1.43)
€ 142.85
plus VAT.
14-day return policy included
Highlights & Details
UNITRONIC® LiYY Data cable
- DIN-colour code
- Smaller outer-Ø
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
10 x
- Cross section (each core)
0.5 mm²
- Cross section
10 x 0.5 mm²
- Cable features
Flame-retardant
- Outside Ø
8.60 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
28510/100
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Type
UNITRONIC LIYY 10X0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046375 LAPP 28510/100 Data transfer cable UNITRONIC® LiYY 10 x 0.5 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1046375 LAPP 28510/100 Data transfer cable UNITRONIC® LiYY 10 x 0.5 mm² Grey 100 m
Description
LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition
Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032).
Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
This text is machine translated.
Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032).
Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
This text is machine translated.



