
Highlights & Details
Our service for you
Technical specifications
- Product type
FO cable
- Cable type
Hitronic PCF
- No. of fibres
2
- Fibre type
200/230 µ
Duplex
- Cable features
Halogen-free
Oil-resistant
- Factory colour
Black
- Outside Ø
10.50 mm
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
28620702/500
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+50 °C
- RoHS-compliant
Yes
- Type
HITRONIC PCF DUPLEX FRNC-PE OUTDOOR
- Tensile strength
500 N
Documents & Downloads
Datasheet
Datasheet 1023752 LAPP 28620702/500 FO cable Hitronic PCF 200/230 µ Duplex Black 500 m
User & Safety Instructions
User & Safety Instructions 1023752 LAPP 28620702/500 FO cable Hitronic PCF 200/230 µ Duplex Black 500 m





