
LAPP 29653/1000 Drag chain cable ÖLFLEX® ROBOT F1 6 x 0.25 mm² Black 1000 m
Highlights & Details
Ölflex ® ROBOT F1 (C)
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® ROBOT F1
- No. of leads
6 x
- Cross section (each core)
0.25 mm²
- Cross section
6 x 0.25 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
8 mm
- Factory colour
Black
- Content
1000 m
- Nominal voltage
250 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
29653/1000
- Insulation material
Polyurethane
- Wire ID code
DIN 47100
- Insulation
PUR
- Core layout
Fine or extra-fine stranded conductor made of copper wire, tin-plated
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
ÖLFLEX ROBOT F1 (C) 3X2X0,25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038382 LAPP 29653/1000 Drag chain cable ÖLFLEX® ROBOT F1 6 x 0.25 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1038382 LAPP 29653/1000 Drag chain cable ÖLFLEX® ROBOT F1 6 x 0.25 mm² Black 1000 m
Description
This text is machine translated.




