
Highlights & Details
LAPP 30017787/1000 Telecom cable J-H(ST)H...BD 2 x 2 x 0.8 mm² Grey 1000 m
Technical specifications
- Product type
Telecom cable
- Cable type
J-H(ST)H...BD
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- Cross section
2 x 2 x 0.8 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
- Outside Ø
9 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
30017787/1000
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Type
J-H(ST)H...BD 2X2X0,8
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023930 LAPP 30017787/1000 Telecom cable J-H(ST)H...BD 2 x 2 x 0.8 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1023930 LAPP 30017787/1000 Telecom cable J-H(ST)H...BD 2 x 2 x 0.8 mm² Grey 1000 m
Description
J-H(ST) H... BD-halogen-free and highly flame-resistant installation cable according to VDE 0815, specially designed for areas with a high density of persons. This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension construction for telecommunications systems of all classes
For fixed relocation on and under plaster in dry and damp rooms.
This text is machine translated.
For fixed relocation on and under plaster in dry and damp rooms.
This text is machine translated.




