
Highlights & Details
NSHXAFO 1.8/3kV
Technical specifications
- Product type
Connection cable
- Cable type
NSHXAFÖ 1.8/3 kV
- No. of leads
1 x
- Cross section (each core)
95 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
95 mm²
- Cross section
1 x 95 mm² + 1 x 95 mm²
- Cable features
Halogen-free
- Factory colour
Black
- Outside Ø
24 mm
- Content
500 m
- Nominal voltage
3000 V
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
3022683
- Insulation material
Polymer
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
NSHXAFÖ 1,8/3KV 1X95 BK
- Max. length sold by the metre
500 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025653 LAPP 3022683 Connection cable NSHXAFÖ 1.8/3 kV 1 x 95 mm² + 1 x 95 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1025653 LAPP 3022683 Connection cable NSHXAFÖ 1.8/3 kV 1 x 95 mm² + 1 x 95 mm² Black 500 m
Description
This text is machine translated.




