
LAPP 31325/100 Data transfer cable UNITRONIC® Li2YCY (TP) 2 x 2 x 0.34 mm² Grey 100 m
Number
Highlights & Details
UNITRONIC® Li2YCY (TP) Data cable
- EMC-conforming
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® Li2YCY (TP)
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.34 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
7.70 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
31325/100
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Strand, DIN VDE in accordance with VDE 0881, 7-wire
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Peak operating voltage
250 V (not for heavy current applications)
- Type
UNITRONIC® Li2YCY (TP)
- Bend radius
Fixed laid: 7.5 x outer-Ø
- Temperature range
Fixed laid: -30 - +70 °C
- Standards
According to VDE 0812
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045235 LAPP 31325/100 Data transfer cable UNITRONIC® Li2YCY (TP) 2 x 2 x 0.34 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1045235 LAPP 31325/100 Data transfer cable UNITRONIC® Li2YCY (TP) 2 x 2 x 0.34 mm² Grey 100 m



