
LAPP 31355/500 Data transfer cable UNITRONIC® Li2YCYv (TP) 2 x 2 x 0.34 mm² Black 500 m
Highlights & Details
UNITRONIC® Li2YCYv TP
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® Li2YCYv (TP)
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.34 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
9.30 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage (details)
50 V
- Test voltage
Wire/Wire: 2000 V · Wire/shield: 1000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
31355/500
- Insulation material
PVC
- Insulation
Reinforced PVC outer sheath (Yv)
- Core layout
Multi-wired
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC LI2YCYV (TP) 2X2X0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045353 LAPP 31355/500 Data transfer cable UNITRONIC® Li2YCYv (TP) 2 x 2 x 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1045353 LAPP 31355/500 Data transfer cable UNITRONIC® Li2YCYv (TP) 2 x 2 x 0.34 mm² Black 500 m
Description
This text is machine translated.



