
LAPP 32801/1 Data transfer cable UNITRONIC® PUR CP 3 x 0.25 mm² Grey Sold per metre
Number
Highlights & Details
UNITRONIC® PUR (CP) Data cable
- EMC-conforming
- Scratch & cut resistant
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® PUR CP
- No. of leads
3 x
- Cross section (each core)
0.25 mm²
- Cross section
3 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
Oil-resistant
UV-resistant
- Outside Ø
4.70 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
32801/1
- Insulation material
Polyurethane
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In Anlehnung an VDE 0812
- Max. length sold by the metre
500 m
- Type
UNITRONIC® PUR CP
- Cable type
PURCP
- Type
UNITRONIC® PUR CP
- Cross section
3 x 0.25 mm²
- Bend radius
Wide range of applications: 15 x external dia., when permanently installed: 6 x external dia.
- Temperature range
When permanently installed: -30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602419 LAPP 32801/1 Data transfer cable UNITRONIC® PUR CP 3 x 0.25 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602419 LAPP 32801/1 Data transfer cable UNITRONIC® PUR CP 3 x 0.25 mm² Grey Sold per metre
Information
Information 602419 LAPP 32801/1 Data transfer cable UNITRONIC® PUR CP 3 x 0.25 mm² Grey Sold per metre


