
LAPP 34120/1000 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue 1000 m
Highlights & Details
UNITRONIC® EB JE-Y(ST)Y 0.8 BD Data line
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® JE-Y(ST)Y...BD EB
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.8 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
6 mm
- Factory colour
Blue
- Content
1000 m
- Test voltage
A/A 500 V · A/S: 2000 V
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
34120/1000
- Insulation material
PVC
- Wire ID code
according to VDE 0815
- Core layout
Single-wire
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Peak operating voltage
225 V
- Type
JE-Y(ST)Y...BD EB 2X2X0,8
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023903 LAPP 34120/1000 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue 1000 m
User & Safety Instructions
User & Safety Instructions 1023903 LAPP 34120/1000 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue 1000 m
Description
wires prescribed in ignition protection type -i-. For fixed relocation on and under plaster in dry and moist spaces as well in open spaces
This text is machine translated.





