
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC LIYCY
2 x
0.25 mm²
2 x 0.25 mm²
Shielded
Flame-retardant
4.50 mm
Grey
100 m
50 V
6
15
Yes
No
No
34402/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 2X0,25
not relevant
Datasheet 1045999 LAPP 34402/100 Data transfer cable UNITRONIC LIYCY 2 x 0.25 mm² Grey 100 m
User & Safety Instructions 1045999 LAPP 34402/100 Data transfer cable UNITRONIC LIYCY 2 x 0.25 mm² Grey 100 m