
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC LIYCY
2 x
0.34 mm²
2 x 0.34 mm²
Shielded
Flame-retardant
4.90 mm
Grey
50 m
50 V
6
15
Yes
No
No
34502/50
PVC
DIN 47100
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 2X0,34
Datasheet 1046006 LAPP 34502/50 Data transfer cable UNITRONIC LIYCY 2 x 0.34 mm² Grey 50 m
User & Safety Instructions 1046006 LAPP 34502/50 Data transfer cable UNITRONIC LIYCY 2 x 0.34 mm² Grey 50 m