
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC LIYCY
12 x
0.34 mm²
12 x 0.34 mm²
Shielded
Flame-retardant
8.50 mm
Grey
100 m
50 V
6
15
Yes
No
No
34512/100
PVC
DIN 47100
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 12X0,34
not relevant
Datasheet 1045887 LAPP 34512/100 Data transfer cable UNITRONIC LIYCY 12 x 0.34 mm² Grey 100 m
User & Safety Instructions 1045887 LAPP 34512/100 Data transfer cable UNITRONIC LIYCY 12 x 0.34 mm² Grey 100 m