
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC LIYCY
10 x
0.5 mm²
10 x 0.5 mm²
Shielded
Flame-retardant
9.30 mm
Grey
100 m
50 V
6
15
Yes
No
No
34610/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 10X0,5
not relevant
Datasheet 1045873 LAPP 34610/100 Data transfer cable UNITRONIC LIYCY 10 x 0.5 mm² Grey 100 m
User & Safety Instructions 1045873 LAPP 34610/100 Data transfer cable UNITRONIC LIYCY 10 x 0.5 mm² Grey 100 m