
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC LIYCY
18 x
0.75 mm²
18 x 0.75 mm²
Shielded
Flame-retardant
13 mm
Grey
500 m
50 V
6
15
Yes
No
No
34718/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 18X0,75
not relevant
Datasheet 1045940 LAPP 34718/500 Data transfer cable UNITRONIC LIYCY 18 x 0.75 mm² Grey 500 m
User & Safety Instructions 1045940 LAPP 34718/500 Data transfer cable UNITRONIC LIYCY 18 x 0.75 mm² Grey 500 m