
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC LIYCY
4 x
1 mm²
4 x 1 mm²
Shielded
Flame-retardant
7.30 mm
Grey
1000 m
50 V
6
15
Yes
No
No
34804/1000
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 4X1
not relevant
Datasheet 1046113 LAPP 34804/1000 Data transfer cable UNITRONIC LIYCY 4 x 1 mm² Grey 1000 m
User & Safety Instructions 1046113 LAPP 34804/1000 Data transfer cable UNITRONIC LIYCY 4 x 1 mm² Grey 1000 m