
LAPP 37302/1 Data transfer cable UNITRONIC® LiHCH 2 x 0.14 mm² Pebble grey (RAL 7032) Sold per metre
Number
Highlights & Details
Data cable UNITRONIC® LiHCH
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiHCH
- No. of leads
2 x
- Cross section (each core)
0.14 mm²
- Cross section
2 x 0.14 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
- Outside Ø
4.10 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
Sold per metre
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
37302/1
- Insulation material
Polymer
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
operating voltage 250 V
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiHCH
- Bend radius
For flexible use: 15 x external dia.; when laid fixed: 6 x external dia.
Documents & Downloads
Datasheet
Datasheet 605944 LAPP 37302/1 Data transfer cable UNITRONIC® LiHCH 2 x 0.14 mm² Pebble grey (RAL 7032) Sold per metre
User & Safety Instructions
User & Safety Instructions 605944 LAPP 37302/1 Data transfer cable UNITRONIC® LiHCH 2 x 0.14 mm² Pebble grey (RAL 7032) Sold per metre
Description
Setup data:
Strand conductor made of blank Cu-wires, wire insulation and outer sheath halogen-free, braided shielding made of tin-plated Cu-wires, flame-resistant according to IEC 60332-1-2.



