
Highlights & Details
LAPP 38007260/1 Jumper wire H07V-U 1 x 1.50 mm² Brown Sold per metre
Technical specifications
- Product type
Jumper wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Cable features
Rigid
Harmonised
- Cable type
H07V-U
- Outside Ø
2.80 mm
- Nominal voltage
750 V
- AWG max.
16
- Packaged
No
- Halogen-free
No
- Manufacturer part #
38007260/1
- Factory colour
Brown
- Core layout
Single conductor solid wire cable
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0281/ HD 21
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- RoHS-compliant
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-U
Documents & Downloads
Datasheet
Datasheet 607102 LAPP 38007260/1 Jumper wire H07V-U 1 x 1.50 mm² Brown Sold per metre
User & Safety Instructions
User & Safety Instructions 607102 LAPP 38007260/1 Jumper wire H07V-U 1 x 1.50 mm² Brown Sold per metre
Information
Information 607102 LAPP 38007260/1 Jumper wire H07V-U 1 x 1.50 mm² Brown Sold per metre
Description
This text is machine translated.


