
Number
Highlights & Details
LiY control wire
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.14 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
LiY
- Outside Ø
1.10 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4125008S
- Factory colour
Pink
- Core layout
Copper wire
- Core layout
18 x 0.10 mm
- Material (details)
PVC base YI 2/TI2 according to VDE 0207-4
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Test voltage
2500 V
- Cross section
1 x 0.14 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LiY
- Standards
Flame-resistant according to IEC 60332-1-2
Documents & Downloads
Datasheet
Datasheet 607272 LAPP 4125008S Strand LiY 1 x 0.14 mm² Pink Sold per metre
User & Safety Instructions
User & Safety Instructions 607272 LAPP 4125008S Strand LiY 1 x 0.14 mm² Pink Sold per metre
Information
Information 607272 LAPP 4125008S Strand LiY 1 x 0.14 mm² Pink Sold per metre
Description
This text is machine translated.


