
Total (1 m = € 0.57)
€ 1,142.02
plus VAT.
14-day return policy included
Highlights & Details
MULTI-STANDARD SC 2.2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
2000 m
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.2
- Outside Ø
3.10 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4150301K
- Factory colour
Black
- Insulation
PVC
- Core layout
Wires made of tin-plated copper wires; finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
IEC 2500 V/AC · UL: 4000 V AC
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 2.2 EMBOSS 1X1 BK
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1334365 LAPP 4150301K Strand Multi-Standard SC 2.2 1 x 1 mm² Black 2000 m
Description
Lapp Cable ® MULTI-STANDARD SC 2.2, Connection and control line. Areas of application: frequency converter power supply, internal wiring of devices, switch cabinet wiring.
This text is machine translated.
This text is machine translated.


