
Number
Highlights & Details
H05Z-K single wire
- Fine-wired:
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.1
- Outside Ø
2.70 mm
- Nominal voltage
750 V
- AWG max.
20
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4160201
- Factory colour
Black
- Core layout
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
Gem. VDE 0282, Teil 9/HD 22.9 S1
- Test voltage
3500 V
- Cross section
1 x 0.75 mm²
- Type
H07V-K
- Standards
UL: MTW, CSA-HAR
- Cable type
UL: MTW, CSA-HAR
- Nominal voltage (details)
300/500 V
- Type
UL: MTW, CSA-HAR
- Cross section
1 x 75 mm²
- Temperature range
-40 - +110 °C
Documents & Downloads
Datasheet
Datasheet 601545 LAPP 4160201 Strand Multi-Standard SC 2.1 1 x 0.75 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 601545 LAPP 4160201 Strand Multi-Standard SC 2.1 1 x 0.75 mm² Black 100 m
Information
Information 601545 LAPP 4160201 Strand Multi-Standard SC 2.1 1 x 0.75 mm² Black 100 m
Description
Scope of delivery
- Packing (100 m).







