
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Cross section (each core)
4 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
4 mm²
- Cross section
1 x 4 mm² + 1 x 4 mm²
- Outside Ø
4.3 mm
- Content
100 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Manufacturer part #
4160603/100
- Insulation material
PVC
- Type
ÖLFLEX® WIRE MS 2.1 1X4 BN
- Max. length sold by the metre
100 m
4 mm²
Polyvinyl chloride (PVC)
750 V
Copper
Class 5 = flexible
-40-70 °C
Brown
450 V
1
4.3 mm
FALSE
Tinned
Eca
12
17.2 mm
Other
Round
Brown
FALSE
FALSE
FALSE
FALSE
No
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388825 LAPP 4160603/100 Wire 1 x 4 mm² + 1 x 4 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3388825 LAPP 4160603/100 Wire 1 x 4 mm² + 1 x 4 mm² 100 m
Description
This text is machine translated.

