
Number
Highlights & Details
Single wire multi-standard SC 2.1
- Tin-plated
- Multitalent
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
6 mm²
- Cable features
Flame-retardant
Oil-resistant
Flexible
Harmonised
- Cable type
Multi-Standard SC 2.1
- Outside Ø
4.90 mm
- Nominal voltage
750 V
- AWG max.
10
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4160700
- Factory colour
Green
Yellow
- Insulation
Specific volume resistivity: > 15 GOhm x cm
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
- Material (details)
Copper tin- plated
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Certification marks
Approvals UL standard 1063 MTW, UL rec. · AWM-Style 1015 · CSA TEW · HAR: H07V-K, X07V-K · VDE 0281 · HD 21
- Test voltage
2500 V
- Cross section
1 x 6 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC2.1 1X6 GNGB
- Standards
MULTINORM (MTW) HAR/UL/CSA
- Cable type
UL(MTW)-CSA-HAR
- Nominal voltage (details)
According to HAR: U0/U: 450/750 V · According to CSA: U: 600 V · According to UL: U: 600 V · According to UL: U: 600 V
- Type
UL(MTW)-CSA-HAR Style 1015 Green -Yellow 6 / 10AWG
- Cross section
1 x 6 mm²
- Temperature range
firmly laid:
HAR/IEC: -40 - + 70°C ·
UL (AWM): -40 - + 105°C ·
UL (MTW): -40 - + 90°C ·
CSA (TEW) : -40 - + 105 °C
Documents & Downloads
Datasheet
Datasheet 603059 LAPP 4160700 Strand Multi-Standard SC 2.1 1 x 6 mm² Green, Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 603059 LAPP 4160700 Strand Multi-Standard SC 2.1 1 x 6 mm² Green, Yellow Sold per metre
Information
Information 603059 LAPP 4160700 Strand Multi-Standard SC 2.1 1 x 6 mm² Green, Yellow Sold per metre
Description
Scope of delivery
- Sold by the metre







