
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.25
€ 25.20
3
1 M = € 0.24
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.25)
€ 25.20
plus VAT.
14-day return policy included
Highlights & Details
MULTI-STANDARD SC1
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 1
- Outside Ø
2.50 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4180414
- Factory colour
Dark blue
- Insulation
Special PVC base
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 1 1X0,5 DBU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025200 LAPP 4180414 Strand Multi-Standard SC 1 1 x 0.50 mm² Dark blue 100 m
User & Safety Instructions
User & Safety Instructions 1025200 LAPP 4180414 Strand Multi-Standard SC 1 1 x 0.50 mm² Dark blue 100 m
Description
Internal wiring of devices, switch cabinet wiring. Use on the most important global markets. Reduction of the technical documentation effort. Simplified storage. Increase the efficiency in production.
This text is machine translated.
This text is machine translated.






