
LAPP 44704/152 Data transfer cable UNITRONIC® LiYCY A 4 x 0.34 mm² Grey 152 m
Highlights & Details
UNITRONIC ® LiYCY A Data Cable
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY A
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Shielded
Flame-retardant
Suitable for drag chains
- Outside Ø
6.10 mm
- Factory colour
Grey
- Content
152 m
- Nominal voltage (details)
50 V
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
44704/152
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
UL AWM Style 2464, CSA AWM I/II A
- Type
UNITRONIC LIYCY A 4XAWG22/7
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046227 LAPP 44704/152 Data transfer cable UNITRONIC® LiYCY A 4 x 0.34 mm² Grey 152 m
User & Safety Instructions
User & Safety Instructions 1046227 LAPP 44704/152 Data transfer cable UNITRONIC® LiYCY A 4 x 0.34 mm² Grey 152 m
Description
This text is machine translated.




