
Number
Total (1 m = € 0.22)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
LiY control wire
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
250 m
- Cross section (each core)
0.25 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
LiY
- Outside Ø
1.50 mm
- Nominal voltage
900 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4502292S
- Factory colour
Brown
White
- Core layout
Finely stranded
- Material (details)
PVC base YI 2/TI2 according to VDE 0207-4
- Sold per metre
No
- Test voltage
2500 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LIY 1X0,25 BNWH
- Standards
Flame-resistant according to IEC 60332-1-2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1024720 LAPP 4502292S Strand LiY 1 x 0.25 mm² Brown, White 250 m
User & Safety Instructions
User & Safety Instructions 1024720 LAPP 4502292S Strand LiY 1 x 0.25 mm² Brown, White 250 m
Description
Flex equipment for the wiring of telecommunications equipment and electronic assemblies in devices.
This text is machine translated.
This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard LiY.


