
Highlights & Details
H05V-K in the einweg-gro sskarton
- Finely stranded
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
2000 m
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H05V-K
- Outside Ø
2.80 mm
- Nominal voltage
500 V
- AWG max.
18
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4510073K
- Factory colour
Violet
- Core layout
Finely stranded
- Material (details)
Bare copper, finely stranded Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
VDE 0281/HD 21
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H05V-K EMBOSS 1X1 VT
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022315 LAPP 4510073K Strand H05V-K 1 x 1 mm² Violet 2000 m
User & Safety Instructions
User & Safety Instructions 1022315 LAPP 4510073K Strand H05V-K 1 x 1 mm² Violet 2000 m
Description
Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Einweg-Gro sskarton (2000 m).
- This text is machine translated.




