
Number
Total (1 m = € 0.28)
€ 553.78
plus VAT.
14-day return policy included
Highlights & Details
LAPP 4510093K Strand H05V-K 1 x 1 mm² Orange 2000 m
- Fine-wire
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
2000 m
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H05V-K
- Outside Ø
2.80 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4510093K
- Factory colour
Orange
- Core layout
Finely stranded according to VDE 0295
Class 5/IEC 60228 Class 5 5
- Material (details)
Bare copper, finely stranded Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
VDE 0281/ HD 21
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Type
H05V-K EMBOSS 1X1 OG
- Cable type
H05V-K
- Nominal voltage (details)
300/500 V
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1334385 LAPP 4510093K Strand H05V-K 1 x 1 mm² Orange 2000 m
Description
Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.
Scope of delivery
- Supplied as a coil in a carton.


