
Highlights & Details
X05V-K single wire
- Fine-wired:
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
250 m
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
X05V-K
- Outside Ø
2.80 mm
- Nominal voltage
500 V
- AWG max.
18
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4510103S
- Factory colour
Transparent
- Core layout
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
- Material (details)
Bare copper, finely stranded Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
VDE 0281 · HD 21
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Type
X05V-K 1X1 TR
- Standards
Flame-resistant according to IEC 60332-1-2
- Cable type
X05V-K
- Nominal voltage (details)
300/500 V
- Type
X05V-K
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046806 LAPP 4510103S Strand X05V-K 1 x 1 mm² Transparent 250 m
User & Safety Instructions
User & Safety Instructions 1046806 LAPP 4510103S Strand X05V-K 1 x 1 mm² Transparent 250 m


