
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
1 mm²
Polyvinyl chloride
2.5 mm
500 V
4515093/100
Orange
Polyvinyl chloride (PVC)
300 V
1 x 1 mm²
H05V2-K 1X1 OR
1 mm²
Polyvinyl chloride (PVC)
500 V
Copper
-10-+90 °C
Orange
300 V
1
2.5 mm
Bare
Eca
10.4 mm
Other
Round
User & Safety Instructions 3368599 LAPP 4515093/100 Wire 1 x 1 mm² Orange 100 m