
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
0.75 mm²
Polyvinyl chloride
2.3 mm
500 V
4515112/100
Yellow
Polyvinyl chloride (PVC)
300 V
1 x 0.75 mm²
H05V2-K 1X0,75 YE
0.75 mm²
Polyvinyl chloride (PVC)
500 V
Copper
-10-+90 °C
Yellow
300 V
1
2.3 mm
Bare
Eca
9.6 mm
Other
Round
User & Safety Instructions 3368594 LAPP 4515112/100 Wire 1 x 0.75 mm² Yellow 100 m