
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
0.5 mm²
Polyvinyl chloride
2.2 mm
500 V
4515121/100
Green
Polyvinyl chloride (PVC)
300 V
1 x 0.5 mm²
H05V2-K 1X0,5 GN
0.5 mm²
Polyvinyl chloride (PVC)
500 V
Copper
-10-+90 °C
Green
300 V
1
2.2 mm
Bare
Eca
9.2 mm
Other
Round
User & Safety Instructions 3368578 LAPP 4515121/100 Wire 1 x 0.5 mm² Green 100 m