
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
10 mm²
Polyvinyl chloride
6.20 mm
750 V
4519015/100
Black
Polyvinyl chloride (PVC)
450 V
1 x 10 mm²
H07V2-K 1x10 BK
10 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Black
450 V
1
6.20 mm
Bare
Eca
25.4 mm
Other
Round
User & Safety Instructions 3368632 LAPP 4519015/100 Wire 1 x 10 mm² Black 100 m